The GS84018CB-200IT is an industrial-grade SRAM IC from GSI, featuring a 119-pin BGA package. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.7V and 2.3V, respectively. This SRAM IC has a capacity of 262144 words, with 256000 words of code. It is designed for parallel access and is suitable for use in industrial applications.
GSI GS84018CB-200IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.