This 4Mb SRAM IC operates from a 3.3V supply voltage and features a 17-bit address bus. It is packaged in a TQFP package and is specified to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in a tray packaging option.
GSI GS84032AGT-150 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.