This 119-pin BGA cache SRAM from GSI features 131072 words of memory and operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3.135V, respectively. The SRAM is accessed in parallel mode with a maximum access time of 8.5 nanoseconds.
GSI GS84036GB-166 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for GSI GS84036GB-166 to view detailed technical specifications.
No datasheet is available for this part.