The GS840F36AGT-8I is a 4Mb SRAM IC with a 17-bit address bus, packaged in a LQFP100 package, and operating within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and is available in a tray packaging format. The device is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
GSI GS840F36AGT-8I technical specifications.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.