The GS842Z18CGB-200 is a 4Mb SRAM IC with an 18-bit address bus width, packaged in a FBGA case. It operates within a temperature range of 0°C to 85°C. The device is available in bulk packaging and is compliant with RoHS regulations. It features 2 ports and has a density of 4Mb.
GSI GS842Z18CGB-200 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.