The GS864272GC-200 is a 72Mb SRAM IC with a 20-bit address bus width and 8 ports. It is packaged in a FBGA package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is supplied in a tray packaging format.
GSI GS864272GC-200 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS864272GC-200 to view detailed technical specifications.
No datasheet is available for this part.