The GS8642Z18B-167I is a 72Mb SRAM IC with a 22-bit address bus width. It is packaged in a FBGA package type, measuring 7x17mm. The IC operates within a temperature range of -40°C to 85°C. It is available in a tray packaging format and is not designed for radiation hardening applications. The GS8642Z18B-167I is not compliant with RoHS regulations.
GSI GS8642Z18B-167I technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8642Z18B-167I to view detailed technical specifications.
No datasheet is available for this part.