The GS8642Z18GB-167 is a 72Mb SRAM IC with a 22-bit address bus width and 2 ports. It is packaged in a FBGA package and is suitable for operation over a temperature range of 0 to 70°C. This device is RoHS compliant and is not radiation hardened.
GSI GS8642Z18GB-167 technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.