This 72Mb SRAM IC features a 20-bit address bus width and is packaged in a FBGA and LBGA package type. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in a tray packaging format.
GSI GS864472GC-133 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS864472GC-133 to view detailed technical specifications.
No datasheet is available for this part.