The GS8644Z36GE-133 is a 72Mb SRAM IC with a 21-bit address bus width. It is packaged in a FBGA package type, available in a tray packaging format. The device operates within a temperature range of 0°C to 70°C. The GS8644Z36GE-133 is compliant with RoHS regulations.
GSI GS8644Z36GE-133 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.