The GS8662D20BGD-500I is a 72Mb SRAM IC with a 20-bit address bus width and two ports. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The IC has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and is available in a tray packaging format.
GSI GS8662D20BGD-500I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662D20BGD-500I to view detailed technical specifications.
No datasheet is available for this part.