The GS8662D37BD-333I is a 72Mb SRAM IC with a 19-bit address bus and 2 ports. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The IC is designed to function within a temperature range of -40°C to 100°C. It is not radiation hardened and is not RoHS compliant.
GSI GS8662D37BD-333I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.