This 72Mb SRAM IC features a 21-bit address bus and operates within a temperature range of 0°C to 85°C. It is packaged in a FBGA package and requires a 1.8V operating supply voltage. The device is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
GSI GS8672T20BE-633 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.