The GS88032CT-250I is a 100-pin industrial quad flat pack SRAM cache memory IC with a supply voltage range of 2.3 to 2.7V and a maximum supply current of 0.215A. It operates within a temperature range of -40 to 85 degrees Celsius and features a parallel interface. The device has a maximum access time of 5.5ns and a standby current of 0.045mA. It is designed for use in industrial applications.
GSI GS88032CT-250I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.215 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.045 |
| Access Time-Max | 5.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS88032CT-250I to view detailed technical specifications.
No datasheet is available for this part.