The GS880Z36BGT-150 is a 1125000B 9Mb 18-bit SRAM with a frequency of 150MHz and 4 ports. It is packaged in a LQFP100 package. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and available in a tray packaging. The GS880Z36BGT-150 is a type of memory IC.
Checking distributor stock and pricing after the page loads.
GSI GS880Z36BGT-150 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1125000B |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.