The GS88132CD-200VT is a 165-pin LQFP cache SRAM IC from GSI, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage between 1.7 and 2 volts and features a maximum access time of 6.5 nanoseconds. This device is designed for parallel access and has a total of 262,144 words, with 256,000 words of code. It is a single-function device with a bottom-terminal position and a JEDEC package code of R-PBGA-B165.
GSI GS88132CD-200VT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS88132CD-200VT to view detailed technical specifications.
No datasheet is available for this part.