Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, TQFP-100
GSI GS88136BT-150 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88136BT-150 to view detailed technical specifications.
No datasheet is available for this part.