Cache SRAM, 256KX36, 6.5ns, CMOS, PBGA119, FPBGA-119
GSI GS88236BB-200I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88236BB-200I to view detailed technical specifications.
No datasheet is available for this part.