This 18-bit SRAM IC from GSI features a density of 9Mb and supports 4 ports. It operates within a temperature range of 0 to 70°C and is packaged in a FBGA package type. The device is available in a tray packaging format and is not designed for radiation hardening applications. Additionally, it is not compliant with RoHS regulations.
GSI GS88236BB-250 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.