This industrial-grade ZBT SRAM IC from GSI features a 119-pin BGA package and operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.5V and can handle a maximum supply voltage of 2.7V and a minimum of 2.3V. The IC has a maximum access time of 5 units and supports parallel access. It has a large memory capacity of 262144 words and 256000 words of code.
GSI GS882Z36CB-300IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS882Z36CB-300IT to view detailed technical specifications.
No datasheet is available for this part.