The 0603 0.0018uF 50VDC 10% X7R Ceramic Chip Capacitor is a surface mount component with a ceramic chip case style and flat construction. It has a capacitance of 0.0018uF and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is rated for 50VDC and has a tolerance of 10%. It is suitable for microwave applications and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |