This 12uH power choke features a wirewound technology with a tolerance of 20%. It has a maximum DC current and saturation current of 3.8A, and a maximum DC resistance of 0.038 ohms. The choke is available in a radial lead style with a product diameter of 10mm.
Checking distributor stock and pricing after the page loads.
Guangdong Fenghua PIN0810C-120MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
No datasheet is available for this part.