This 3.3pF ceramic chip capacitor has a DC rated voltage of 25VDC and a tolerance of 0.1pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and has a height of 0.3mm with a ±0.03mm tolerance. It is suitable for surface mount applications and has a pad termination style.
Guangdong Viiyong Electronic Technology V3R3B0201C0G250NAT technical specifications.
| Capacitance | 3.3pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Guangdong Viiyong Electronic Technology V3R3B0201C0G250NAT to view detailed technical specifications.
No datasheet is available for this part.