
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric 1315HP-4C-24D technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 13ms |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 40g |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric 1315HP-4C-24D to view detailed technical specifications.
No datasheet is available for this part.