
GUARDMASTER 440G-S36003 Safety Interlock Switch, Spartan, DPST-NC, Screw, 500 V, 5 A, Not Rated
Guardmaster 440G-S36003 technical specifications.
| Contact Current Rating | 5A |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
