
GUARDMASTER 440G-T27121 Safety Interlock Switch, Screw, 500 V, 5 A, Not Rated
Guardmaster 440G-T27121 technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
