
GUARDMASTER 440H-E22027 Safety Interlock Switch, Ensign 3, DPST-NC, Cable, 500 V, 6 A, Not Rated
Guardmaster 440H-E22027 technical specifications.
| Color | Red |
| Contact Current Rating | 6A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
