
GUARDMASTER 440H-S34010 Safety Interlock Switch, Sprite 3, DPST-NC, Screw, 500 V, 3 A, Not Rated
Sign in to ask questions about the Guardmaster 440H-S34010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Guardmaster 440H-S34010 technical specifications.
| Color | Red |
| Contact Current Rating | 3A |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440H-S34010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
