
GUARDMASTER 440K-E33040 Safety Interlock Switch, Elf 3, SPST-NC, Screw, 500 V, 6 A, Not Rated
Guardmaster 440K-E33040 technical specifications.
| Color | Red |
| Contact Current Rating | 6A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
