
GUARDMASTER 440N-G02023 Safety Interlock Switch, Ferrogard, 1NC, Wire Leaded, 250 V, 2 A, Not Rated
Guardmaster 440N-G02023 technical specifications.
| Contact Current Rating | 2A |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
