
RELAY, SAFETY, 2-HAND, 240VAC; Coil Voltage VAC Nom:230V; Coil Resistance:500ohm; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Configuration:3NO / 1NC; Safety Category:-; No. of Poles:4; Relay Mounting:DIN Rail; External Height:73mm; External Width:45mm; External Depth:120mm; Approval Bodies:EN, TUV; Contact Current AC Max:4A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; External Length / Height:73mm; Fixing Style:35mm DIN Rail; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Supply Voltage:230V; Switch Current Max:4A; Switching Capacity:4A@250VAC; Switching Current Max:4A
Guardmaster 440R-D23023 technical specifications.
| Coil Resistance | 500R |
| Height | 73mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
