This wall mount AC/DC power adapter features a single output with a fixed voltage of 5V and a maximum current of 1A. It has an IEC male input connector and a black adapter color. The adapter does not have a power indicator. It is designed for use with external power supplies and is categorized as an AC/DC power supply.
Gumstix PWR006-EU technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Power Indicator | No |
No datasheet is available for this part.