Gumstix PWR008 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3.5A |
| Maximum Output Power | 18W |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical |
| Adapter Color | Black |
| Power Indicator | No |
No datasheet is available for this part.