
SPB800 Serial To Wi-Fi Bridge 802.11B/G Starter Kit
Sign in to ask questions about the H&D Wireless HDA800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless HDA800 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless HDA800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
