
RF Transceiver IC with integrated Wi-Fi and MCU, operating in the 2.4GHz band with a data rate of up to 54Mbps. Features SPI, SDIO, and UART interfaces, a sensitivity of -96dBm, and transmit/receive currents of 15mA/60mA respectively. This surface mount QFN package component offers a 3.3V nominal supply voltage, a memory size of 160KB, and operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the H&D Wireless HDG104-DN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless HDG104-DN-2 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 60mA |
| Current - Transmitting | 15mA |
| Data Rate | 54Mbps |
| Depth | 7.1mm |
| Frequency | 2.4GHz |
| Interface | SPI, SDIO, UART |
| Length | 7.7mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -96dBm |
| Weight | 75.891673mg |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless HDG104-DN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
