Module 802.11b/g 2.5GHz 54000Kbps 44-Pin QFN EP Tray
H&D Wireless HDG204-DN-3 technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 60mA |
| Current - Transmitting | 15mA |
| Data Rate | 54Mbps |
| Depth | 8mm |
| Frequency | 2.5GHz |
| Interface | SPI |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -96dBm |
| RoHS | Compliant |
No datasheet is available for this part.