
H&D WIRELESS SPB105-AK-1 WLAN CARD, WIFI, SPI
Sign in to ask questions about the H&D Wireless SPB105-AK-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless SPB105-AK-1 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless SPB105-AK-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
