
The SPB106-AP-1 is a 2.4GHz RF module designed for wireless applications. It operates from a 3.6V supply and is available in a module package. The module is suitable for use in temperatures ranging from -20°C to 70°C. The SPB106-AP-1 is compliant with RoHS regulations and is available as an evaluation kit.
Sign in to ask questions about the H&D Wireless SPB106-AP-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless SPB106-AP-1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Length | 25.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless SPB106-AP-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
