
RX TXRX MODULE WIFI CHIP SMD
Sign in to ask questions about the H&D Wireless SPB800-BCP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless SPB800-BCP1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 77mA |
| Current - Transmitting | 186mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless SPB800-BCP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
