Sign in to ask questions about the Hahn BVEI3052054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hahn BVEI3052054 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Element Configuration | Single |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hahn BVEI3052054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.