Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BVUI3030158 Datasheet | Hahn
Browse
Manufacturers
API
BOM
Account
HAHN
BVUI3030158
Datasheet
Hahn
BVUI3030158
BV UI 303 0158
BV UI 303 0158
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
10+
20+
100+
Package Type
Action
TME
213 In Stock
1
9.99
9.48
8.74
7.49
pcs
View
Technical Specifications
Hahn BVUI3030158 technical specifications.
General
Depth
53mm
Element Configuration
Dual
Lead/Base Style
PC Pin
Length
44.2mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account