Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BVUI3950099 Datasheet | Hahn
Browse
Manufacturers
API
BOM
Account
HAHN
BVUI3950099
Datasheet
Hahn
BVUI3950099
BVUI3950099
BVUI3950099
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
5+
24+
96+
Package Type
Action
TME
15 In Stock
1
38.8
36.87
33.96
31.04
pcs
View
Technical Specifications
Hahn BVUI3950099 technical specifications.
General
Depth
68.2mm
Element Configuration
Dual
Lead/Base Style
PC Pin
Length
57.3mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account