Hahn UI4810003 technical specifications.
| Approvals | EN |
| Height | 38.6mm |
| Length | 70mm |
| Weight | 770g |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Hahn UI4810003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.