Hakko 498 Wrist Strap Tester, Dimensions: (W x H x D) 3.1 x 1.5 x 4.6 , Battery Voltage: 9 V, Features: Checks wrist straps, grounding wire and contact resistance between the wrist strap and skin
Hakko 498 technical specifications.
| Height | 2.25inch |
| Length | 5inch |
| Mount | Wire |
| Weight | 0.5208lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.