Electromechanical Filter 17MHz Freq. 1MHz to 50MHz 100Ohm
Halo FD12-101R2 technical specifications.
| Type | 10BASE-T Filter Module |
| Frequency Response | LPF |
| Impedance | 100Ohm |
| Cut-Off/Nominal Frequency | 17M(Typ)Hz |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.