Sign in to ask questions about the Halo HDC140-102MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo HDC140-102MTR technical specifications.
| Depth | 9.4mm |
| Height | 3.56mm |
| Inductance | 1mH |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Halo HDC140-102MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.