Ind Power Wirewound 68uH 20% 3A Carrier T/R
Halo HDC450-680MTR technical specifications.
| Depth | 9.4mm |
| Height | 11.5mm |
| Inductance | 68uH |
| Max DC Current | 3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.