Halo HPC042N-R56MTR technical specifications.
| DC Resistance (DCR) | 11.8MR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Max DC Current | 7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7A |
| Resistance | 0.0118R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Halo HPC042N-R56MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.