This general purpose inductor from Halo has a nominal inductance of 8.2uH with a tolerance of 20%. It can handle a maximum current of 4.2A with a DC resistance of 0.045R. The inductor is shielded and designed for power inductor applications. It has a dual-ended terminal placement and operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |