Halo HPC104N-1R5MTR technical specifications.
| DC Resistance (DCR) | 3.8MR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max DC Current | 16A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Halo HPC104N-1R5MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.